SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 100m

RS Stock No.: 232-8418Brand: SMCManufacturers Part No.: TPS0604W-100
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

Polyolefin

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Chemical

Series

TPS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Colour

Clear

Length

100m

Country of Origin

Japan

Stock information temporarily unavailable.

€ 252.45

€ 252.45 Each (ex VAT)

SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 100m

€ 252.45

€ 252.45 Each (ex VAT)

SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

Polyolefin

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Chemical

Series

TPS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Colour

Clear

Length

100m

Country of Origin

Japan