SMC TH Flexible Tube, FEP, 8mm ID, 10mm OD, Clear, 20m

RS Stock No.: 233-7282Brand: SMCManufacturers Part No.: TH1008N-20
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

10mm

Material

FEP

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Food

Standards Met

FDA

Series

TH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Colour

Clear

Length

20m

Stock information temporarily unavailable.

€ 391.64

€ 391.64 Each (ex VAT)

SMC TH Flexible Tube, FEP, 8mm ID, 10mm OD, Clear, 20m

€ 391.64

€ 391.64 Each (ex VAT)

SMC TH Flexible Tube, FEP, 8mm ID, 10mm OD, Clear, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

10mm

Material

FEP

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Food

Standards Met

FDA

Series

TH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Colour

Clear

Length

20m