SMC SS5Y series 2 station G 1/8 Manifold

RS Stock No.: 234-5759Brand: SMCManufacturers Part No.: SS5Y3-20-02-00F-Q
brand-logo

Technical documents

Specifications

Brand

SMC

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/8in

Thread Standard

G

Country of Origin

France

Product details

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

Copper free
Low power consumption

SMC SY Series

You may be interested in
Stock information temporarily unavailable.

€ 51.99

€ 51.99 Each (ex VAT)

SMC SS5Y series 2 station G 1/8 Manifold

€ 51.99

€ 51.99 Each (ex VAT)

SMC SS5Y series 2 station G 1/8 Manifold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 51.99
5 - 9€ 49.73
10+€ 48.42
You may be interested in

Technical documents

Specifications

Brand

SMC

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/8in

Thread Standard

G

Country of Origin

France

Product details

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

Copper free
Low power consumption

SMC SY Series

You may be interested in