SMC PF3A712H Series Digital Flow Switch Flow Switch for Dry Air, N2, 120 L/min Min, 12000 L/min Max

RS Stock No.: 281-0920Brand: SMCManufacturers Part No.: PF3A712H-F20-FS
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

SMC

Media Monitored

Dry Air, N2

Device Type

Digital Flow Switch

Minimum Flow Rate

120 L/min

Maximum Flow Rate

12000 L/min

Supply Voltage

24 V dc

Series

PF3A712H

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,314.79

€ 1,314.79 Each (ex VAT)

SMC PF3A712H Series Digital Flow Switch Flow Switch for Dry Air, N2, 120 L/min Min, 12000 L/min Max

€ 1,314.79

€ 1,314.79 Each (ex VAT)

SMC PF3A712H Series Digital Flow Switch Flow Switch for Dry Air, N2, 120 L/min Min, 12000 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Media Monitored

Dry Air, N2

Device Type

Digital Flow Switch

Minimum Flow Rate

120 L/min

Maximum Flow Rate

12000 L/min

Supply Voltage

24 V dc

Series

PF3A712H

Country of Origin

Japan