Technical documents
Specifications
Brand
SMCStroke
800mm
Bore
40mm
Length
1.14m
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
879N
Cushioning Type
Air
Port Connection
Rc 1/4
Dimensions
1140 x 75 x 84mm
Weight
3.9kg
Width
75mm
Size Type
Standard
Height
84mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
1
P.O.A.
SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCStroke
800mm
Bore
40mm
Length
1.14m
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
879N
Cushioning Type
Air
Port Connection
Rc 1/4
Dimensions
1140 x 75 x 84mm
Weight
3.9kg
Width
75mm
Size Type
Standard
Height
84mm
Country of Origin
Japan