SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, MGP Series, Double Acting

RS Stock No.: 436-1832Brand: SMCManufacturers Part No.: MGPM12-20
brand-logo
View all in Pneumatic Guided Cylinders

Technical documents

Specifications

Brand

SMC

Stroke

20mm

Bore

12mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

62 x 26 x 58mm

Weight

280g

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Operating Temperature

-10°C

Width

26mm

Height

58mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SMC

Stroke

20mm

Bore

12mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

62 x 26 x 58mm

Weight

280g

Maximum Operating Temperature

+60°C

Length

62mm

Minimum Operating Temperature

-10°C

Width

26mm

Height

58mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more