SMC Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 884-1701Brand: SMCManufacturers Part No.: KQG2E12-00Distrelec Article No.: 30410703
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Tube Connection A - Tube Size

12mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Mounting Hole Diameter

21mm

Tube Connection B - Type

Push In

Standards Met

IEC, ISO, RoHS Compliant

Shape Type

Straight

Country of Origin

Japan

Product details

Bulkhead Union - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

Stock information temporarily unavailable.

€ 88.58

€ 88.58 Each (ex VAT)

SMC Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

€ 88.58

€ 88.58 Each (ex VAT)

SMC Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Tube Connection A - Tube Size

12mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Mounting Hole Diameter

21mm

Tube Connection B - Type

Push In

Standards Met

IEC, ISO, RoHS Compliant

Shape Type

Straight

Country of Origin

Japan

Product details

Bulkhead Union - KQG2 Series

SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2