Technical documents
Specifications
Brand
SMCConnection Port Thread
G 3/8
Manufacturer Series
EAV3000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Solenoid Power Consumption
1.8W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Thread Size
3/8in
Maximum Operating Pressure
1 MPa
Thread Standard
G
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCConnection Port Thread
G 3/8
Manufacturer Series
EAV3000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Solenoid Power Consumption
1.8W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Thread Size
3/8in
Maximum Operating Pressure
1 MPa
Thread Standard
G