Technical documents
Specifications
Brand
SMCStroke
30mm
Bore
25mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
126 x 30 x 80mm
Weight
720g
Maximum Operating Temperature
+60°C
Length
126mm
Minimum Operating Temperature
-10°C
Width
30mm
Height
80mm
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Guided Cylinder - 25mm Bore, 30mm Stroke, CXSM Series
1
P.O.A.
SMC Pneumatic Guided Cylinder - 25mm Bore, 30mm Stroke, CXSM Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCStroke
30mm
Bore
25mm
Manufacturer Series
CXSM
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
126 x 30 x 80mm
Weight
720g
Maximum Operating Temperature
+60°C
Length
126mm
Minimum Operating Temperature
-10°C
Width
30mm
Height
80mm