SMC Pneumatic Profile Cylinder - 50mm Bore, 500mm Stroke, CP96 Series, Double Acting

RS Stock No.: 743-8764Brand: SMCManufacturers Part No.: CP96SDB50-500
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

500mm

Bore

50mm

Action

Double

Manufacturer Series

CP96

Length

679mm

Cushioning Type

Air

Dimensions

679 x 66 x 66mm

Width

66mm

Maximum Operating Pressure

1 MPa

Height

66mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.4kg

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 500mm Stroke, CP96 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 50mm Bore, 500mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

500mm

Bore

50mm

Action

Double

Manufacturer Series

CP96

Length

679mm

Cushioning Type

Air

Dimensions

679 x 66 x 66mm

Width

66mm

Maximum Operating Pressure

1 MPa

Height

66mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.4kg

Maximum Operating Temperature

+70°C

Country of Origin

Germany