SMC Pneumatic Profile Cylinder - 40mm Bore, 160mm Stroke, CP95 Series, Double Acting

RS Stock No.: 350-0288Brand: SMCManufacturers Part No.: CP95SDB40-160(KIT)
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

160mm

Bore

40mm

Action

Double

Manufacturer Series

CP95

Length

323mm

Cushioning Type

Air

Dimensions

323 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

52mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

870g

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 160mm Stroke, CP95 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 40mm Bore, 160mm Stroke, CP95 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Stroke

160mm

Bore

40mm

Action

Double

Manufacturer Series

CP95

Length

323mm

Cushioning Type

Air

Dimensions

323 x 52 x 52mm

Width

52mm

Absolute Maximum Pressure

1MPa

Maximum Operating Pressure

1 MPa

Height

52mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

870g

Maximum Operating Temperature

+60°C