Technical documents
Specifications
Brand
SMCManufacturer Series
CQS
Action
Double
Stroke
30mm
Bore
20mm
Port Connection
M5
Dimensions
54 x 36 x 36mm
Height
36mm
Width
36mm
Length
54mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
127g
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
€ 57.77
€ 57.77 Each (ex VAT)
1
€ 57.77
€ 57.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 57.77 |
5+ | € 55.25 |
Technical documents
Specifications
Brand
SMCManufacturer Series
CQS
Action
Double
Stroke
30mm
Bore
20mm
Port Connection
M5
Dimensions
54 x 36 x 36mm
Height
36mm
Width
36mm
Length
54mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
127g
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths