Technical documents
Specifications
Brand
SMCThreaded Inlet Connection
NPT 1/2 Male
Inlet Connection Type
Threaded
Material
Resin
Manufacturer Series
AN
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
NPT
Threaded Inlet Connection Thread Size
1/2
Country of Origin
Japan
Product details
SMC AN Series Silencers
SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.
Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
€ 16.74
€ 16.74 Each (ex VAT)
1
€ 16.74
€ 16.74 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.74 |
5 - 9 | € 16.19 |
10 - 24 | € 15.91 |
25+ | € 15.79 |
Technical documents
Specifications
Brand
SMCThreaded Inlet Connection
NPT 1/2 Male
Inlet Connection Type
Threaded
Material
Resin
Manufacturer Series
AN
Type
Silencer
Maximum Input Pressure
1MPa
Minimum Operating Temperature
+5°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+60°C
Threaded Inlet Connection Thread Standard
NPT
Threaded Inlet Connection Thread Size
1/2
Country of Origin
Japan
Product details
SMC AN Series Silencers
SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.
Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure