SMC G 1/8 Male Blanking Plug

RS Stock No.: 865-6014Brand: SMCManufacturers Part No.: 2611-1/8
brand-logo

Technical documents

Specifications

Brand

SMC

Accessory Type

Blanking Plug

Threaded Connection

G 1/8 Male

Threaded Connection - Thread Size

1/8in

Threaded Connection - Thread Standard

G

For Use With

Pneumatic Adapters & Fittings

Overall Length

10.5mm

Country of Origin

United Kingdom

Product details

Blanking Plug

A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Stock information temporarily unavailable.

€ 1.24

€ 1.24 Each (ex VAT)

SMC G 1/8 Male Blanking Plug

€ 1.24

€ 1.24 Each (ex VAT)

SMC G 1/8 Male Blanking Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1.24
5 - 9€ 1.19
10+€ 1.17

Technical documents

Specifications

Brand

SMC

Accessory Type

Blanking Plug

Threaded Connection

G 1/8 Male

Threaded Connection - Thread Size

1/8in

Threaded Connection - Thread Standard

G

For Use With

Pneumatic Adapters & Fittings

Overall Length

10.5mm

Country of Origin

United Kingdom

Product details

Blanking Plug

A brass threaded blanking plug for blanking off M5 and BSP ports. Temperature range -40 to +100°C.

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.