Smartscan T4 Series Light Beam Sender & Receiver, 2 Beam(s), 20m Max Range
Technical documents
Specifications
Brand
SmartscanSeries
T4
Component Type
Receiver, Sender
Maximum Scanning Distance
20m
Minimum Scanning Distance
2m
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
2
Maximum Response Time
20 ms
Terminal Type
8-Pin M12 Connector
Dimensions
55 x 45 x 767 mm
Protective Height
550mm
Features
EDM
Length
45mm
Width
55mm
Height
767mm
Application
Body, Finger, Hand
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SmartscanSeries
T4
Component Type
Receiver, Sender
Maximum Scanning Distance
20m
Minimum Scanning Distance
2m
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
2
Maximum Response Time
20 ms
Terminal Type
8-Pin M12 Connector
Dimensions
55 x 45 x 767 mm
Protective Height
550mm
Features
EDM
Length
45mm
Width
55mm
Height
767mm
Application
Body, Finger, Hand
Country of Origin
United Kingdom