Technical documents
Specifications
Maximum Data Rate
150Mbps
Number of Channels
2
Package Type
SSO
Isolation Voltage
6 kVrms
Number of Pins
8
Country of Origin
Taiwan, Province Of China
€ 3.34
€ 3.34 Each (ex VAT)
SI86S621BE-IS4 Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 6 kVrms, 8-Pin SSO
Select packaging type
Standard
1
€ 3.34
€ 3.34 Each (ex VAT)
SI86S621BE-IS4 Skyworks Solutions Inc, 2-Channel Digital Isolator 150Mbps, 6 kVrms, 8-Pin SSO
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 3.34 |
10 - 24 | € 2.87 |
25 - 49 | € 2.87 |
50 - 79 | € 2.84 |
80+ | € 2.68 |
Technical documents
Specifications
Maximum Data Rate
150Mbps
Number of Channels
2
Package Type
SSO
Isolation Voltage
6 kVrms
Number of Pins
8
Country of Origin
Taiwan, Province Of China