Technical documents
Specifications
Brand
SkytecGlove Size
Large
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
13 Gauge Acrylic, HPPE, Terry Fleece
Main Colour of Glove
Black, Green
Glove Coating
Latex
Number of Gloves
10Pairs
Range
TRC850
Country of Origin
China
€ 935.62
€ 935.62 1 Box of 60 Pairs (ex VAT)
Skytec TRC850 Black, Green 13 Gauge Acrylic, HPPE, Terry Fleece Cut Resistant, Heat Resistant Work Gloves, Size Large,
1
€ 935.62
€ 935.62 1 Box of 60 Pairs (ex VAT)
Skytec TRC850 Black, Green 13 Gauge Acrylic, HPPE, Terry Fleece Cut Resistant, Heat Resistant Work Gloves, Size Large,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SkytecGlove Size
Large
Primary Glove Application
Cut Resistant, Heat Resistant
Glove Material
13 Gauge Acrylic, HPPE, Terry Fleece
Main Colour of Glove
Black, Green
Glove Coating
Latex
Number of Gloves
10Pairs
Range
TRC850
Country of Origin
China