Technical documents
Specifications
Brand
SkytecGlove Size
XXL
Primary Glove Application
Cold Environment, Wet Environment
Glove Material
13 Gauge Acrylic, Recycled Polyester, Terry Fleece
Main Colour of Glove
Black, Orange
Glove Coating
Latex
Number of Gloves
5Pairs
Range
Tundra
Country of Origin
China
€ 609.26
€ 609.26 1 Box of 60 Pairs (ex VAT)
Skytec Tundra Black, Orange 13 Gauge Acrylic, Recycled Polyester, Terry Fleece Cold Environment, Wet Environment Work
1
€ 609.26
€ 609.26 1 Box of 60 Pairs (ex VAT)
Skytec Tundra Black, Orange 13 Gauge Acrylic, Recycled Polyester, Terry Fleece Cold Environment, Wet Environment Work
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SkytecGlove Size
XXL
Primary Glove Application
Cold Environment, Wet Environment
Glove Material
13 Gauge Acrylic, Recycled Polyester, Terry Fleece
Main Colour of Glove
Black, Orange
Glove Coating
Latex
Number of Gloves
5Pairs
Range
Tundra
Country of Origin
China