Skytec Tundra Black, Orange 13 Gauge Acrylic, Recycled Polyester, Terry Fleece Cold Environment, Wet Environment Work

RS Stock No.: 671-318Brand: SkytecManufacturers Part No.: SKG00115GH
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Skytec

Glove Size

Large

Primary Glove Application

Cold Environment, Wet Environment

Glove Material

13 Gauge Acrylic, Recycled Polyester, Terry Fleece

Main Colour of Glove

Black, Orange

Glove Coating

Latex

Number of Gloves

5Pairs

Range

Tundra

Country of Origin

China

€ 609.26

€ 609.26 1 Box of 60 Pairs (ex VAT)

Skytec Tundra Black, Orange 13 Gauge Acrylic, Recycled Polyester, Terry Fleece Cold Environment, Wet Environment Work

€ 609.26

€ 609.26 1 Box of 60 Pairs (ex VAT)

Skytec Tundra Black, Orange 13 Gauge Acrylic, Recycled Polyester, Terry Fleece Cold Environment, Wet Environment Work

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Skytec

Glove Size

Large

Primary Glove Application

Cold Environment, Wet Environment

Glove Material

13 Gauge Acrylic, Recycled Polyester, Terry Fleece

Main Colour of Glove

Black, Orange

Glove Coating

Latex

Number of Gloves

5Pairs

Range

Tundra

Country of Origin

China