Skytec Nevada Yellow Reusable Para-aramid Arm Protector for Cut Resistant Use, 14in Length, One Size

RS Stock No.: 670-791Brand: SkytecManufacturers Part No.: SKG00037CZ
brand-logo
View all in Arm Protectors

Technical documents

Specifications

Brand

Skytec

Material

Para-aramid

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

14in

Colour

Yellow

Primary Application

Cut Resistant

Size

One Size

Range

Nevada

Country of Origin

Sri Lanka

€ 1,360.08

€ 1,360.08 1 Box of 96 Pairs (ex VAT)

Skytec Nevada Yellow Reusable Para-aramid Arm Protector for Cut Resistant Use, 14in Length, One Size

€ 1,360.08

€ 1,360.08 1 Box of 96 Pairs (ex VAT)

Skytec Nevada Yellow Reusable Para-aramid Arm Protector for Cut Resistant Use, 14in Length, One Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Skytec

Material

Para-aramid

Material Properties

Cut Resistant

Reusable/Disposable

Reusable

Length

14in

Colour

Yellow

Primary Application

Cut Resistant

Size

One Size

Range

Nevada

Country of Origin

Sri Lanka