Technical documents
Specifications
Brand
SkytecGlove Size
6
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
Black, Grey
Number of Gloves
1Pair
Glove Coating
Foam Nitrile
Range
SAPPHIRE AERO
Country of Origin
China
Stock information temporarily unavailable.
€ 14.62
€ 14.62 1 Pair (ex VAT)
Skytec SAPPHIRE AERO Black, Grey HPPE Cut Resistant Work Gloves, Size 6, Foam Nitrile Coating
1
€ 14.62
€ 14.62 1 Pair (ex VAT)
Skytec SAPPHIRE AERO Black, Grey HPPE Cut Resistant Work Gloves, Size 6, Foam Nitrile Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SkytecGlove Size
6
Primary Glove Application
Cut Resistant
Glove Material
HPPE
Main Colour of Glove
Black, Grey
Number of Gloves
1Pair
Glove Coating
Foam Nitrile
Range
SAPPHIRE AERO
Country of Origin
China