Technical documents
Specifications
Brand
SkytecAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Unvented
Frame Material
PVC
Series
EG60
Country of Origin
China
€ 987.19
€ 987.19 1 Box of 200 Pairs (ex VAT)
Skytec EG60, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
€ 987.19
€ 987.19 1 Box of 200 Pairs (ex VAT)
Skytec EG60, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SkytecAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Unvented
Frame Material
PVC
Series
EG60
Country of Origin
China