SKROSS Europe to Australia, China, UK, US Travel Adapter, Rated At 6.3A

RS Stock No.: 126-8179Brand: SKROSSManufacturers Part No.: SKR-0073RS
brand-logo
View all in Travel Adapters

Technical documents

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Europe

Country 2

Australia, China, UK, US

Type 1 Connector

Type F - Schuko Plug

Type 2 Connector

Multi-Country

Current Rating

6.3A

Connector Type

Adapter

Country of Origin

Thailand

Product details

SKROSS Pro Light Schuko to World Travel Adapter

Features and Benefits

Compact multi-world adapter
Socket: Euro (Type F - Schuko plug)
Retractable plugs: Australia/China, UK, and USA
Input Voltage: 100 V – 250 V
Max Load: 6.3 A
Power Rating: for example, 100 V – 630 W / 250 V – 1575 W
Weight: 108 g

Standards

BS8546

Stock information temporarily unavailable.

€ 35.49

€ 35.49 Each (ex VAT)

SKROSS Europe to Australia, China, UK, US Travel Adapter, Rated At 6.3A

€ 35.49

€ 35.49 Each (ex VAT)

SKROSS Europe to Australia, China, UK, US Travel Adapter, Rated At 6.3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Europe

Country 2

Australia, China, UK, US

Type 1 Connector

Type F - Schuko Plug

Type 2 Connector

Multi-Country

Current Rating

6.3A

Connector Type

Adapter

Country of Origin

Thailand

Product details

SKROSS Pro Light Schuko to World Travel Adapter

Features and Benefits

Compact multi-world adapter
Socket: Euro (Type F - Schuko plug)
Retractable plugs: Australia/China, UK, and USA
Input Voltage: 100 V – 250 V
Max Load: 6.3 A
Power Rating: for example, 100 V – 630 W / 250 V – 1575 W
Weight: 108 g

Standards

BS8546