Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Material
Stainless Steel
Static Load Rating
19000N
Dynamic Load Rating
30700N
Country of Origin
Italy
Stock information temporarily unavailable.
€ 74.33
€ 74.33 Each (ex VAT)
SKF Bearing Unit Insert 40mm ID 80mm OD YEL 208-2F
1
€ 74.33
€ 74.33 Each (ex VAT)
SKF Bearing Unit Insert 40mm ID 80mm OD YEL 208-2F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
80mm
Material
Stainless Steel
Static Load Rating
19000N
Dynamic Load Rating
30700N
Country of Origin
Italy