Technical documents
Specifications
Brand
SKFInside Diameter
50mm
Number of Mount Holes
4
Material
Cast Iron
Length
175mm
Width
67mm
Depth
132mm
Country of Origin
China
Stock information temporarily unavailable.
€ 146.45
€ 146.45 Each (ex VAT)
4 Hole , UCF 310, 50mm ID
1
€ 146.45
€ 146.45 Each (ex VAT)
4 Hole , UCF 310, 50mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
50mm
Number of Mount Holes
4
Material
Cast Iron
Length
175mm
Width
67mm
Depth
132mm
Country of Origin
China