Technical documents
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
167.5mm
Seal Type
Four-Lip Seal
Thickness
16mm
Seal Material
TPE
Stock information temporarily unavailable.
€ 59.94
€ 59.94 Each (ex VAT)
SKF TPE Seal, 110mm ID, 167.5mm OD, 16mm
1
€ 59.94
€ 59.94 Each (ex VAT)
SKF TPE Seal, 110mm ID, 167.5mm OD, 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
167.5mm
Seal Type
Four-Lip Seal
Thickness
16mm
Seal Material
TPE