Technical documents
Specifications
Brand
SKFInside Diameter
85mm
Centre Height
95mm
Mount Hole Size
20 mm
Length
320mm
Country of Origin
Lithuania
Stock information temporarily unavailable.
€ 94.91
€ 94.91 Each (ex VAT)
SKF TSN 217 A Ring Seal -, 85mm ID
1
€ 94.91
€ 94.91 Each (ex VAT)
SKF TSN 217 A Ring Seal -, 85mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
85mm
Centre Height
95mm
Mount Hole Size
20 mm
Length
320mm
Country of Origin
Lithuania