SKF SY 40 FM Pillow Block Bearing -, 40mm ID

RS Stock No.: 213-2040Brand: SKFManufacturers Part No.: SY 40 FM
brand-logo

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

14 mm

Length

127mm

Depth

48mm

Overall Height

99mm

Mount Hole Centre-to-Centre

146mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 106.05

€ 106.05 Each (ex VAT)

SKF SY 40 FM Pillow Block Bearing -, 40mm ID

€ 106.05

€ 106.05 Each (ex VAT)

SKF SY 40 FM Pillow Block Bearing -, 40mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

40mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

14 mm

Length

127mm

Depth

48mm

Overall Height

99mm

Mount Hole Centre-to-Centre

146mm

Country of Origin

Italy