Technical documents
Specifications
Brand
SKFInside Diameter
25.4mm
Bearing Unit Type
Plummer Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
10mm
Length
130mm
Depth
36mm
Overall Height
70mm
Mount Hole Centre-to-Centre
102mm
Country of Origin
Italy
Product details
Cast Iron Pedestal Bearing Unit
Available in metric or imperial bore sizes.
Slotted bolt holes
Lubrication via grease nipple
€ 52.66
€ 52.66 Each (ex VAT)
1
€ 52.66
€ 52.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 52.66 |
5 - 9 | € 51.35 |
10 - 24 | € 51.06 |
25+ | € 50.78 |
Technical documents
Specifications
Brand
SKFInside Diameter
25.4mm
Bearing Unit Type
Plummer Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
10mm
Length
130mm
Depth
36mm
Overall Height
70mm
Mount Hole Centre-to-Centre
102mm
Country of Origin
Italy
Product details
Cast Iron Pedestal Bearing Unit
Available in metric or imperial bore sizes.
Slotted bolt holes
Lubrication via grease nipple