SKF SIKB M8 Female Steel Rod End, 8mm Bore, 50mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 232-2783Brand: SKFManufacturers Part No.: SIKB 8 F
brand-logo
View all in Rod Ends

Technical documents

Specifications

Brand

SKF

Connection Size

M8 Female

Bore Size

8mm

Rod End Type

Female Rod End

Material

Steel

Dynamic Load Rating

7.1kN

Static Load Rating

11.4kN

Overall Length

50mm

Connection Thread Standard

Metric

Connection Gender

Female

Manufacturer Series

SIKB

Thread Direction

Right Hand

Country of Origin

Germany

Stock information temporarily unavailable.

€ 42.47

€ 42.47 Each (ex VAT)

SKF SIKB M8 Female Steel Rod End, 8mm Bore, 50mm Long, Metric Thread Standard, Female Connection Gender

€ 42.47

€ 42.47 Each (ex VAT)

SKF SIKB M8 Female Steel Rod End, 8mm Bore, 50mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Connection Size

M8 Female

Bore Size

8mm

Rod End Type

Female Rod End

Material

Steel

Dynamic Load Rating

7.1kN

Static Load Rating

11.4kN

Overall Length

50mm

Connection Thread Standard

Metric

Connection Gender

Female

Manufacturer Series

SIKB

Thread Direction

Right Hand

Country of Origin

Germany