Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Single Universal Joint Coupling, 20mm Outside Diameter, 10mm Bore, 62mm Length Coupler

RS Stock No.: 268-9871Brand: SKFManufacturers Part No.: PHE UJMA20
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

SKF

Bore

10mm

Coupling Types

Single Universal Joint Coupling

Outside Diameter

20mm

Length

62mm

Torque Rating

88Nm

Country of Origin

China

Stock information temporarily unavailable.

€ 33.75

€ 33.75 Each (ex VAT)

SKF Single Universal Joint Coupling, 20mm Outside Diameter, 10mm Bore, 62mm Length Coupler

€ 33.75

€ 33.75 Each (ex VAT)

SKF Single Universal Joint Coupling, 20mm Outside Diameter, 10mm Bore, 62mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Bore

10mm

Coupling Types

Single Universal Joint Coupling

Outside Diameter

20mm

Length

62mm

Torque Rating

88Nm

Country of Origin

China