SKF 60-2 Duplex Roller Chain, 10ft, PHC, ANSI

RS Stock No.: 268-9798Brand: SKFManufacturers Part No.: PHC 60-2X10FT
brand-logo
View all in Roller Chains

Technical documents

Specifications

Brand

SKF

Chain Type

60-2

Pitch

19.05mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

10ft

Country of Origin

China

Stock information temporarily unavailable.

€ 154.33

€ 154.33 Each (ex VAT)

SKF 60-2 Duplex Roller Chain, 10ft, PHC, ANSI

€ 154.33

€ 154.33 Each (ex VAT)

SKF 60-2 Duplex Roller Chain, 10ft, PHC, ANSI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Chain Type

60-2

Pitch

19.05mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

ANSI

Length

10ft

Country of Origin

China