SKF NUTR 3072 A 30mm I.D Cylindrical Roller Bearing, 72mm O.D

RS Stock No.: 210-1508Brand: SKFManufacturers Part No.: NUTR 3072 A
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Roller Bearing Type

Cylindrical

Race Width

29mm

Bore Type

Parallel

Material

Steel

Static Load Rating

61kN

Number of Rows

2

Dynamic Load Rating

48.4kN

End Type

Sealed

Limiting Speed

2600rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 165.06

€ 165.06 Each (ex VAT)

SKF NUTR 3072 A 30mm I.D Cylindrical Roller Bearing, 72mm O.D

€ 165.06

€ 165.06 Each (ex VAT)

SKF NUTR 3072 A 30mm I.D Cylindrical Roller Bearing, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Roller Bearing Type

Cylindrical

Race Width

29mm

Bore Type

Parallel

Material

Steel

Static Load Rating

61kN

Number of Rows

2

Dynamic Load Rating

48.4kN

End Type

Sealed

Limiting Speed

2600rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more