Technical documents
Specifications
Brand
SKFInside Diameter
65mm
Outside Diameter
140mm
Roller Bearing Type
Cylindrical
Race Width
33mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
€ 320.09
€ 320.09 Each (ex VAT)
SKF NUP 313 ECP 65mm I.D Cylindrical Roller Bearing, 140mm O.D
1
€ 320.09
€ 320.09 Each (ex VAT)
SKF NUP 313 ECP 65mm I.D Cylindrical Roller Bearing, 140mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
65mm
Outside Diameter
140mm
Roller Bearing Type
Cylindrical
Race Width
33mm
Bore Type
Parallel
Country of Origin
Germany