SKF NU 212 ECP/C3 60mm I.D Cylindrical Roller Bearing, 110mm O.D

RS Stock No.: 195-9662Brand: SKFManufacturers Part No.: NU 212 ECP/C3
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Cylindrical

Race Width

22mm

Bore Type

Parallel

Static Load Rating

102kN

Number of Rows

1

Dynamic Load Rating

108kN

End Type

Open

Reference Speed

6700rpm

Limiting Speed

7500rpm

Fatigue Limit Load

13.4kN

Stock information temporarily unavailable.

€ 122.52

€ 122.52 Each (ex VAT)

SKF NU 212 ECP/C3 60mm I.D Cylindrical Roller Bearing, 110mm O.D

€ 122.52

€ 122.52 Each (ex VAT)

SKF NU 212 ECP/C3 60mm I.D Cylindrical Roller Bearing, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 122.52
5 - 9€ 119.51
10 - 24€ 118.91
25+€ 118.20

Technical documents

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Cylindrical

Race Width

22mm

Bore Type

Parallel

Static Load Rating

102kN

Number of Rows

1

Dynamic Load Rating

108kN

End Type

Open

Reference Speed

6700rpm

Limiting Speed

7500rpm

Fatigue Limit Load

13.4kN