Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
47mm
Roller Bearing Type
Cylindrical
Race Width
14mm
Bore Type
Parallel
Static Load Rating
22kN
Cage Material
Non-metallic
Number of Rows
1
Dynamic Load Rating
28.5kN
Reference Speed
17000rpm
Limiting Speed
19000rpm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 54.93
€ 54.93 Each (ex VAT)
SKF NJ 204 ECP/C3 20mm I.D Cylindrical Roller Bearing, 47mm O.D
1
€ 54.93
€ 54.93 Each (ex VAT)
SKF NJ 204 ECP/C3 20mm I.D Cylindrical Roller Bearing, 47mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
47mm
Roller Bearing Type
Cylindrical
Race Width
14mm
Bore Type
Parallel
Static Load Rating
22kN
Cage Material
Non-metallic
Number of Rows
1
Dynamic Load Rating
28.5kN
Reference Speed
17000rpm
Limiting Speed
19000rpm
Country of Origin
Germany