Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
26mm
Roller Bearing Type
Needle
Race Width
20mm
Bore Type
Parallel
Material
Metal
Static Load Rating
26.5kN
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
15.1kN
End Type
Open
Limiting Speed
14000rpm
Reference Speed
12000rpm
Maximum Speed - Oil
14000rpm
Fatigue Limit Load
3.15kN
Maximum Speed - Grease
9000rpm
Country of Origin
Germany
Product details
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required
€ 10.66
€ 10.66 Each (ex VAT)
1
€ 10.66
€ 10.66 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 10.66 |
5 - 9 | € 10.41 |
10 - 24 | € 10.38 |
25+ | € 10.27 |
Technical documents
Specifications
Brand
SKFInside Diameter
20mm
Outside Diameter
26mm
Roller Bearing Type
Needle
Race Width
20mm
Bore Type
Parallel
Material
Metal
Static Load Rating
26.5kN
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
15.1kN
End Type
Open
Limiting Speed
14000rpm
Reference Speed
12000rpm
Maximum Speed - Oil
14000rpm
Fatigue Limit Load
3.15kN
Maximum Speed - Grease
9000rpm
Country of Origin
Germany
Product details
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required