Technical documents
Specifications
Brand
SKFInside Diameter
16mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
16mm
Material
Steel
Static Load Rating
15.6kN
Cage Material
Sheet Metal
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
10.5kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
16000rpm
Country of Origin
Germany
€ 8.40
€ 8.40 Each (ex VAT)
1
€ 8.40
€ 8.40 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
16mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
16mm
Material
Steel
Static Load Rating
15.6kN
Cage Material
Sheet Metal
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
10.5kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
16000rpm
Country of Origin
Germany