SKF HK 0810 8mm I.D Needle Roller Bearing, 12mm O.D

RS Stock No.: 513-868Brand: SKFManufacturers Part No.: HK 0810
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

12mm

Roller Bearing Type

Needle

Race Width

10mm

Bore Type

Parallel

Material

Metal

Static Load Rating

4.05kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

3.69kN

End Type

Open

Reference Speed

19000rpm

Limiting Speed

22000rpm

Maximum Speed - Oil

26000rpm

Maximum Speed - Grease

17000rpm

Fatigue Limit Load

440N

Country of Origin

Slovakia

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Stock information temporarily unavailable.

€ 6.28

€ 6.28 Each (ex VAT)

SKF HK 0810 8mm I.D Needle Roller Bearing, 12mm O.D

€ 6.28

€ 6.28 Each (ex VAT)

SKF HK 0810 8mm I.D Needle Roller Bearing, 12mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.28
5 - 9€ 6.14
10 - 24€ 6.14
25+€ 6.04

Technical documents

Specifications

Brand

SKF

Inside Diameter

8mm

Outside Diameter

12mm

Roller Bearing Type

Needle

Race Width

10mm

Bore Type

Parallel

Material

Metal

Static Load Rating

4.05kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

3.69kN

End Type

Open

Reference Speed

19000rpm

Limiting Speed

22000rpm

Maximum Speed - Oil

26000rpm

Maximum Speed - Grease

17000rpm

Fatigue Limit Load

440N

Country of Origin

Slovakia

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required