SKF FRB 15/250 Locating Ring -, 125mm ID

RS Stock No.: 213-1938Brand: SKFManufacturers Part No.: FRB 15/250
brand-logo

Technical documents

Specifications

Brand

SKF

Inside Diameter

125mm

Centre Height

150mm

Mount Hole Size

30 mm

Length

500mm

Country of Origin

China

Stock information temporarily unavailable.

€ 56.25

€ 56.25 Each (ex VAT)

SKF FRB 15/250 Locating Ring -, 125mm ID

€ 56.25

€ 56.25 Each (ex VAT)

SKF FRB 15/250 Locating Ring -, 125mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

125mm

Centre Height

150mm

Mount Hole Size

30 mm

Length

500mm

Country of Origin

China