SKF 7306 BECBM Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D

RS Stock No.: 195-9573Brand: SKFManufacturers Part No.: 7306 BECBM
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

21.2kN

Dynamic Load Rating

35.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7306

Race Type

Plain

Stock information temporarily unavailable.

€ 132.55

€ 132.55 Each (ex VAT)

SKF 7306 BECBM Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D

€ 132.55

€ 132.55 Each (ex VAT)

SKF 7306 BECBM Single Row Angular Contact Ball Bearing- Open Type 30mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 132.55
5 - 9€ 129.30
10 - 24€ 128.56
25+€ 127.86

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

21.2kN

Dynamic Load Rating

35.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7306

Race Type

Plain