SKF 6307 NR Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D

RS Stock No.: 207-8267Brand: SKFManufacturers Part No.: 6307 NR
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Model Number p

6307NR

Partial Bearing Code

6307

Country of Origin

Italy

Stock information temporarily unavailable.

€ 39.21

€ 39.21 Each (ex VAT)

SKF 6307 NR Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D

€ 39.21

€ 39.21 Each (ex VAT)

SKF 6307 NR Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Model Number p

6307NR

Partial Bearing Code

6307

Country of Origin

Italy