Technical documents
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
150mm
Roller Bearing Type
Taper
Race Width
49mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
€ 294.69
€ 294.69 Each (ex VAT)
SKF 33217 85mm I.D Taper Roller Bearing, 150mm O.D
1
€ 294.69
€ 294.69 Each (ex VAT)
SKF 33217 85mm I.D Taper Roller Bearing, 150mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
150mm
Roller Bearing Type
Taper
Race Width
49mm
Bore Type
Parallel
Country of Origin
Germany