SKF 22216 EK/C3 80mm I.D Spherical Roller Bearing, 140mm O.D

RS Stock No.: 207-8448Brand: SKFManufacturers Part No.: 22216 EK/C3
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

140mm

Roller Bearing Type

Spherical

Race Width

33mm

Bore Type

Tapered

Material

Steel

Static Load Rating

270kN

Cage Material

Sheet Metal

Number of Rows

2

Roller Material

Steel

Dynamic Load Rating

243kN

Reference Speed

4300rpm

Limiting Speed

6000rpm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 280.63

€ 280.63 Each (ex VAT)

SKF 22216 EK/C3 80mm I.D Spherical Roller Bearing, 140mm O.D

€ 280.63

€ 280.63 Each (ex VAT)

SKF 22216 EK/C3 80mm I.D Spherical Roller Bearing, 140mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

140mm

Roller Bearing Type

Spherical

Race Width

33mm

Bore Type

Tapered

Material

Steel

Static Load Rating

270kN

Cage Material

Sheet Metal

Number of Rows

2

Roller Material

Steel

Dynamic Load Rating

243kN

Reference Speed

4300rpm

Limiting Speed

6000rpm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more