SKF 22206 E/C3 30mm I.D Spherical Spherical Roller Bearing, 62mm O.D

RS Stock No.: 207-8418Brand: SKFManufacturers Part No.: 22206 E/C3
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Spherical

Race Width

20mm

Bore Type

Parallel

Static Load Rating

58.5kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

66.1kN

Reference Speed

10000rpm

Limiting Speed

14000rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 109.65

€ 109.65 Each (ex VAT)

SKF 22206 E/C3 30mm I.D Spherical Spherical Roller Bearing, 62mm O.D

€ 109.65

€ 109.65 Each (ex VAT)

SKF 22206 E/C3 30mm I.D Spherical Spherical Roller Bearing, 62mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Spherical

Race Width

20mm

Bore Type

Parallel

Static Load Rating

58.5kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

66.1kN

Reference Speed

10000rpm

Limiting Speed

14000rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more