Technical documents
Specifications
Brand
SIPOutput Power Continuous
5000W
Maximum Output Power
5.5kW
Output Voltage
12 V dc, 230V ac
Electrical Phase
2
Fuel Tank Capacity
25L
Noise Level
97dB(A)
Plug Type
Type G - British 3-Pin
Weight
83kg
DC Charging Voltage
12V
DC Charging Current
8.3A
Country of Origin
China
Product details
Medusa T5501 Petrol Generator
The T5501 Trade Medusa Generator is built for heavy-duty use with a wheel-mounted full frame and electric starter. Ideal for boats, food vendors, building site and more. Featuring low oil shutdown to prevent engine damage, low noise and 2x power sockets and a 12V dc socket. Fitted with a 25L long run petrol tank, ensuring a non-sop run time of up to 10 hours. Ideal for those who work long hard hours.
Features and Benefits
• Wheel-mounted, full frame with handles
• 4 Stroke petrol air cooled OHV engine
• Long run time of 10 hours
• Designed for heavy-duty use
• Low Oil Shutdown - helps prevent damage
• Low Noise
• Electric start (battery included)
• Compact Design
€ 1,400.41
€ 1,400.41 Each (ex VAT)
1
€ 1,400.41
€ 1,400.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SIPOutput Power Continuous
5000W
Maximum Output Power
5.5kW
Output Voltage
12 V dc, 230V ac
Electrical Phase
2
Fuel Tank Capacity
25L
Noise Level
97dB(A)
Plug Type
Type G - British 3-Pin
Weight
83kg
DC Charging Voltage
12V
DC Charging Current
8.3A
Country of Origin
China
Product details
Medusa T5501 Petrol Generator
The T5501 Trade Medusa Generator is built for heavy-duty use with a wheel-mounted full frame and electric starter. Ideal for boats, food vendors, building site and more. Featuring low oil shutdown to prevent engine damage, low noise and 2x power sockets and a 12V dc socket. Fitted with a 25L long run petrol tank, ensuring a non-sop run time of up to 10 hours. Ideal for those who work long hard hours.
Features and Benefits
• Wheel-mounted, full frame with handles
• 4 Stroke petrol air cooled OHV engine
• Long run time of 10 hours
• Designed for heavy-duty use
• Low Oil Shutdown - helps prevent damage
• Low Noise
• Electric start (battery included)
• Compact Design