Technical documents
Specifications
Brand
SIPWelder Type
MIG Welder
Supply Voltage
230V
Output Current
60 → 180A
Weight
57kg
Output Voltage
21.25V
Model Number
180ST
Country of Origin
China
Product details
Autoplus 180ST MIG Welder
SIP Autoplus 180 ST dual purpose MIG Welder is part of the excellent and comprehensive range of welding kits providing superb performance and finishing. The Autoplus 180 welders give you excellent versatility is convenient giving you portability as is wheel mounted. The dual purpose MIG welder has 6 output power settings excellent for welding with or without gas and is easy for welding on thin bodywork.
FEATURES and BENEFITS:
Autoplus 180 ST Dual purpose MIG welder
Heavy-duty transformer
230 V (25 A) supply
6 Power settings
High duty cycle 145 A @ 15%
30 A low current performance
Easy welding on thin bodywork
Variable wire spool size 5 kg and 15 kg
Welding with or without gas
Turbo fan cooled
Gives increased duty cycle
Weight 57 kg
Packaged dimensions 81.5 x 50 x 95 cm
Wheel mounted
MIG & TIG Welders
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SIPWelder Type
MIG Welder
Supply Voltage
230V
Output Current
60 → 180A
Weight
57kg
Output Voltage
21.25V
Model Number
180ST
Country of Origin
China
Product details
Autoplus 180ST MIG Welder
SIP Autoplus 180 ST dual purpose MIG Welder is part of the excellent and comprehensive range of welding kits providing superb performance and finishing. The Autoplus 180 welders give you excellent versatility is convenient giving you portability as is wheel mounted. The dual purpose MIG welder has 6 output power settings excellent for welding with or without gas and is easy for welding on thin bodywork.
FEATURES and BENEFITS:
Autoplus 180 ST Dual purpose MIG welder
Heavy-duty transformer
230 V (25 A) supply
6 Power settings
High duty cycle 145 A @ 15%
30 A low current performance
Easy welding on thin bodywork
Variable wire spool size 5 kg and 15 kg
Welding with or without gas
Turbo fan cooled
Gives increased duty cycle
Weight 57 kg
Packaged dimensions 81.5 x 50 x 95 cm
Wheel mounted