Sioen Uk Navy Reusable Hi Vis Overalls, 34R

RS Stock No.: 265-8206Brand: Sioen UkManufacturers Part No.: 031VN2PF9-34R
brand-logo
View all in Hi Vis Overalls

Technical documents

Specifications

Size

34R

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Colour

Navy

Style

Coverall Arc Flash

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 263.07

€ 263.07 Each (ex VAT)

Sioen Uk Navy Reusable Hi Vis Overalls, 34R

€ 263.07

€ 263.07 Each (ex VAT)

Sioen Uk Navy Reusable Hi Vis Overalls, 34R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

34R

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Colour

Navy

Style

Coverall Arc Flash

Reusable/Disposable

Reusable

Gender

Unisex

Country of Origin

Tunisia