Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 2 kB Flash, 20-Pin QFN

RS Stock No.: 865-6263Brand: Silicon LabsManufacturers Part No.: EFM8BB10F2G-A-QFN20
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

EFM8BB

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

25MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

15 x 12 bit

Length

3mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1

Dimensions

3 x 3 x 0.55mm

Width

3mm

Height

0.55mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

EFM8BB Busy Bee Microcontrollers, Silicon Labs

The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.

Up to 22 multifunction, +5V tolerant I/O pins
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.18

€ 0.673 Each (In a Pack of 30) (ex VAT)

Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 2 kB Flash, 20-Pin QFN
Select packaging type

€ 20.18

€ 0.673 Each (In a Pack of 30) (ex VAT)

Silicon Labs, 8bit CIP-51, EFM8BB Microcontroller, 25MHz, 2 kB Flash, 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
30 - 120€ 0.673€ 20.18
150 - 570€ 0.578€ 17.35
600 - 1470€ 0.555€ 16.64
1500+€ 0.555€ 16.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

EFM8BB

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

25MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

ADCs

15 x 12 bit

Length

3mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1

Dimensions

3 x 3 x 0.55mm

Width

3mm

Height

0.55mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

EFM8BB Busy Bee Microcontrollers, Silicon Labs

The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.

Up to 22 multifunction, +5V tolerant I/O pins
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more