Technical documents
Specifications
Brand
Sifam TinsleyProperties Measured
Resistance, Standard Signals, Temperature
Display Type
Two-line Lcd Display
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
1 Row 6-digits, 2 Rows 5-digits
Depth
93mm
Country of Origin
Poland
Stock information temporarily unavailable.
€ 291.26
€ 291.26 Each (ex VAT)
Sifam Tinsley Two-line Lcd Display Digital Panel Multi-Function Meter for Resistance, Standard Signals, Temperature,
1
€ 291.26
€ 291.26 Each (ex VAT)
Sifam Tinsley Two-line Lcd Display Digital Panel Multi-Function Meter for Resistance, Standard Signals, Temperature,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sifam TinsleyProperties Measured
Resistance, Standard Signals, Temperature
Display Type
Two-line Lcd Display
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
1 Row 6-digits, 2 Rows 5-digits
Depth
93mm
Country of Origin
Poland